3 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
RSFSeries 3

RSF2JT3R00

DigiKey Part Number
738-RSF2JT3R00TR-ND - Tape & Reel (TR)
738-RSF2JT3R00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF2JT3R00
Description
RES 3 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JT3R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,981
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.04400$10.44
25$0.87800$21.95
50$0.77280$38.64
100$0.68490$68.49
250$0.58832$147.08
500$0.52732$263.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.47570$475.70
2,000$0.43171$863.42
3,000$0.40910$1,227.30
5,000$0.38353$1,917.65
7,000$0.36829$2,578.03
10,000$0.35339$3,533.90
12,000$0.34625$4,155.00
24,000$0.32172$7,721.28
25,000$0.32040$8,010.00
Manufacturers Standard Package