100 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
100k Ohm RS(M)F 5% Axial bl

RSF2JT100K

DigiKey Part Number
RSF2JT100KTR-ND - Tape & Reel (TR)
RSF2JT100KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF2JT100K
Description
RES 100K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JT100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,917
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.04400$10.44
25$0.81240$20.31
50$0.76780$38.39
100$0.68490$68.49
250$0.58832$147.08
500$0.52732$263.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.38847$388.47
2,000$0.37984$759.68
3,000$0.37120$1,113.60
5,000$0.36829$1,841.45
7,000$0.35340$2,473.80
10,000$0.34625$3,462.50
12,000$0.32940$3,952.80
24,000$0.32040$7,689.60
Manufacturers Standard Package