
RSF2GT150R | |
|---|---|
DigiKey Part Number | RSF2GT150RTR-ND - Tape & Reel (TR) RSF2GT150RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF2GT150R |
Description | RES 150 OHM 2% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±2% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2GT150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.44400 | $14.44 |
| 25 | $1.21720 | $30.43 |
| 50 | $1.07700 | $53.85 |
| 100 | $0.95620 | $95.62 |
| 250 | $0.82400 | $206.00 |
| 500 | $0.74128 | $370.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.67079 | $670.79 |
| 2,000 | $0.61095 | $1,221.90 |
| 3,000 | $0.58018 | $1,740.54 |
| 5,000 | $0.54536 | $2,726.80 |
| 7,000 | $0.52461 | $3,672.27 |
| 10,000 | $0.50433 | $5,043.30 |
| 12,000 | $0.49462 | $5,935.44 |
| 24,000 | $0.46123 | $11,069.52 |
| 25,000 | $0.45943 | $11,485.75 |

