4.7 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
RPCQ Series Automotive Grade Chip Resistors from Stackpole Electronics PIO | DigiKey

RPCQ1206JT4R70

DigiKey Part Number
738-RPCQ1206JT4R70TR-ND - Tape & Reel (TR)
738-RPCQ1206JT4R70CT-ND - Cut Tape (CT)
738-RPCQ1206JT4R70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPCQ1206JT4R70
Description
RES, PULSE, 1206, 4.7 OHM, 5%, 1
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPCQ1206JT4R70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.063" W (3.05mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,676
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.41700$24.17
25$2.01280$50.32
50$1.78240$89.12
100$1.59990$159.99
250$1.41508$353.77
500$1.30836$654.18
1,000$1.22352$1,223.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.08761$5,438.05
10,000$1.04791$10,479.10
15,000$1.02855$15,428.25
25,000$1.00757$25,189.25
35,000$0.99555$34,844.25
50,000$0.98418$49,209.00
Manufacturers Standard Package