
RPC2010JT82R0 | |
|---|---|
DigiKey Part Number | RPC2010JT82R0TR-ND - Tape & Reel (TR) RPC2010JT82R0CT-ND - Cut Tape (CT) RPC2010JT82R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2010JT82R0 |
Description | RES 82 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2010JT82R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.63400 | $16.34 |
| 25 | $1.33640 | $33.41 |
| 50 | $1.16820 | $58.41 |
| 100 | $1.03580 | $103.58 |
| 250 | $0.90184 | $225.46 |
| 500 | $0.82426 | $412.13 |
| 1,000 | $0.76274 | $762.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.67494 | $2,699.76 |
| 8,000 | $0.64398 | $5,151.84 |
| 12,000 | $0.62889 | $7,546.68 |
| 20,000 | $0.61253 | $12,250.60 |
| 28,000 | $0.60317 | $16,888.76 |
| 40,000 | $0.59430 | $23,772.00 |
| 48,000 | $0.59016 | $28,327.68 |
| 96,000 | $0.57648 | $55,342.08 |
| 100,000 | $0.57577 | $57,577.00 |

