RPC2010JT270R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.30352
Datasheet

Direct


Panasonic Electronic Components
In Stock: 21,267
Unit Price: $2.55000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.35116
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.35295
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.67044
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.36318
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.98089
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.08055
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.73000
Datasheet

Similar


YAGEO
In Stock: 27,849
Unit Price: $0.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.99490
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.85862
Datasheet
1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2010JT270R

DigiKey Part Number
RPC2010JT270RTR-ND - Tape & Reel (TR)
RPC2010JT270RCT-ND - Cut Tape (CT)
RPC2010JT270RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2010JT270R
Description
RES 270 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2010JT270R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.61000$4.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.68015$2,720.60
Manufacturers Standard Package