
RC2010JK-07270RL | |
|---|---|
DigiKey Part Number | 13-RC2010JK-07270RLTR-ND - Tape & Reel (TR) 13-RC2010JK-07270RLCT-ND - Cut Tape (CT) 13-RC2010JK-07270RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-07270RL |
Description | RES 270 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-07270RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.77300 | $7.73 |
| 25 | $0.60840 | $15.21 |
| 50 | $0.51640 | $25.82 |
| 100 | $0.44230 | $44.23 |
| 250 | $0.36864 | $92.16 |
| 500 | $0.32622 | $163.11 |
| 1,000 | $0.29252 | $292.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23082 | $923.28 |
| 8,000 | $0.21495 | $1,719.60 |
| 12,000 | $0.20722 | $2,486.64 |
| 20,000 | $0.19885 | $3,977.00 |
| 28,000 | $0.19405 | $5,433.40 |
| 40,000 | $0.18952 | $7,580.80 |

