
RPC2010JT180R | |
---|---|
DigiKey Part Number | 738-RPC2010JT180RTR-ND - Tape & Reel (TR) 738-RPC2010JT180RCT-ND - Cut Tape (CT) 738-RPC2010JT180RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2010JT180R |
Description | RES 180 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2010JT180R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.64200 | $16.42 |
25 | $1.34320 | $33.58 |
50 | $1.17420 | $58.71 |
100 | $1.04120 | $104.12 |
250 | $0.90648 | $226.62 |
500 | $0.82848 | $414.24 |
1,000 | $0.76666 | $766.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.67841 | $2,713.64 |
8,000 | $0.64729 | $5,178.32 |
12,000 | $0.63212 | $7,585.44 |
20,000 | $0.61568 | $12,313.60 |
28,000 | $0.60627 | $16,975.56 |
40,000 | $0.59736 | $23,894.40 |
48,000 | $0.59319 | $28,473.12 |
96,000 | $0.57944 | $55,626.24 |
100,000 | $0.57873 | $57,873.00 |