RPC2010JT10R0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 31,346
Unit Price: $1.56000
Datasheet

Direct


Panasonic Industry
In Stock: 12,051
Unit Price: $2.80000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.61978
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.59259
Datasheet

Similar


YAGEO
In Stock: 16,156
Unit Price: $3.04000
Datasheet

Similar


YAGEO
In Stock: 5,971
Unit Price: $2.55000
Datasheet

Similar


Vishay Dale
In Stock: 11,500
Unit Price: $1.97000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.72765
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.92836
Datasheet

Similar


YAGEO
In Stock: 3,406
Unit Price: $2.71000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $2.30000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,565
Unit Price: $3.70000
Datasheet
10 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2010JT10R0

DigiKey Part Number
RPC2010JT10R0TR-ND - Tape & Reel (TR)
RPC2010JT10R0CT-ND - Cut Tape (CT)
RPC2010JT10R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2010JT10R0
Description
RES 10 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2010JT10R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF2010JT10R0Stackpole Electronics Inc31,346RMCF2010JT10R0CT-ND$1.56000Similar
ERJ-12ZYJ100UPanasonic Industry12,051P10WCT-ND$2.80000Direct
AA2010FK-0710RLYAGEO0AA2010FK-0710RL-ND$0.61978Similar
AA2010JK-0710RLYAGEO0AA2010JK-0710RL-ND$0.59259Similar
AC2010FK-0710RLYAGEO16,156YAG5489CT-ND$3.04000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.74300$17.43
25$1.42720$35.68
50$1.24640$62.32
100$1.10500$110.50
250$0.96192$240.48
500$0.87938$439.69
1,000$0.81368$813.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.72002$2,880.08
8,000$0.68701$5,496.08
12,000$0.67091$8,050.92
20,000$0.65346$13,069.20
28,000$0.64346$18,016.88
40,000$0.63401$25,360.40
Manufacturers Standard Package