Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1DJ100U | |
|---|---|
DigiKey Part Number | ERJ-S1DJ100U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1DJ100U |
Description | RES 10 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1DJ100U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-12ZYJ100U | Panasonic Industry | 12,051 | P10WCT-ND | $2.80000 | Similar |
| AA2010FK-0710RL | YAGEO | 0 | AA2010FK-0710RL-ND | $0.61978 | Upgrade |
| AA2010JK-0710RL | YAGEO | 0 | AA2010JK-0710RL-ND | $0.59259 | Similar |
| AC2010FK-0710RL | YAGEO | 16,156 | YAG5489CT-ND | $3.04000 | Similar |
| AC2010JK-0710RL | YAGEO | 5,971 | YAG4022CT-ND | $2.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.92836 | $4,641.80 |







