RPC1206JT100K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.09226
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.07721
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.39826
Datasheet

Direct


Riedon products by Bourns
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 73,483
Unit Price: $1.88000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,656
Unit Price: $1.63000
Datasheet

Similar


Ohmite
In Stock: 0
Unit Price: $0.31113
Datasheet
1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC1206JT100K

DigiKey Part Number
RPC1206JT100K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPC1206JT100K
Description
RES 100K OHM 5% 1/3W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC1206JT100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26861$1,343.05
Manufacturers Standard Package