RPC1206FT22R1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.17246
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.19092
Datasheet
1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC1206FT22R1

DigiKey Part Number
RPC1206FT22R1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPC1206FT22R1
Description
RES 22.1 OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC1206FT22R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.54334$2,716.70
Manufacturers Standard Package