
RPC1206FT100R | |
|---|---|
DigiKey Part Number | 738-RPC1206FT100RTR-ND - Tape & Reel (TR) 738-RPC1206FT100RCT-ND - Cut Tape (CT) 738-RPC1206FT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC1206FT100R |
Description | RES 100 OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1206FT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.39500 | $13.95 |
| 25 | $1.13880 | $28.47 |
| 50 | $0.98880 | $49.44 |
| 100 | $0.87130 | $87.13 |
| 250 | $0.75288 | $188.22 |
| 500 | $0.68418 | $342.09 |
| 1,000 | $0.62975 | $629.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.54264 | $2,713.20 |
| 10,000 | $0.51722 | $5,172.20 |
| 15,000 | $0.50483 | $7,572.45 |
| 25,000 | $0.49139 | $12,284.75 |
| 35,000 | $0.48369 | $16,929.15 |
| 50,000 | $0.47642 | $23,821.00 |
| 60,000 | $0.47301 | $28,380.60 |
| 120,000 | $0.46178 | $55,413.60 |
| 125,000 | $0.46120 | $57,650.00 |

