Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RPC0805JT4K30 | |
|---|---|
DigiKey Part Number | RPC0805JT4K30-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC0805JT4K30 |
Description | RES 4.3K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT4K30 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08054K30FKEAHP | Vishay Dale | 0 | 541-CRCW08054K30FKEAHPCT-ND | $1.73000 | Upgrade |
| ERJ-UP6F4301V | Panasonic Industry | 0 | ERJ-UP6F4301V-ND | $0.29065 | Upgrade |
| RCS08054K30FKEA | Vishay Dale | 3,327 | 541-RCS08054K30FKEACT-ND | $1.73000 | Upgrade |
| SG73P2ATTD4301F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ATTD4301FTR-ND | $0.19811 | Parametric Equivalent |
| SG73P2ATTD432G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ATTD432GTR-ND | $0.20863 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20481 | $1,024.05 |






