Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG73P2ATTD432J | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD432JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD432J |
Description | RES 4.3K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD432J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73P2ATTD4301F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ATTD4301FTR-ND | $0.19811 | Parametric Equivalent |
| SG73P2ATTD432G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ATTD432GTR-ND | $0.20863 | Parametric Equivalent |
| RPC0805JT4K30 | Stackpole Electronics Inc | 0 | RPC0805JT4K30-ND | $0.20481 | Parametric Equivalent |
| SR0805JR-7W4K3L | YAGEO | 0 | 13-SR0805JR-7W4K3L-ND | $0.27212 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12926 | $646.30 |




