
RPC0805JT3R30 | |
|---|---|
DigiKey Part Number | RPC0805JT3R30TR-ND - Tape & Reel (TR) RPC0805JT3R30CT-ND - Cut Tape (CT) RPC0805JT3R30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC0805JT3R30 |
Description | RES 3.3 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT3R30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.74800 | $7.48 |
| 25 | $0.58880 | $14.72 |
| 50 | $0.49660 | $24.83 |
| 100 | $0.42670 | $42.67 |
| 250 | $0.35584 | $88.96 |
| 500 | $0.31522 | $157.61 |
| 1,000 | $0.28290 | $282.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23140 | $1,157.00 |
| 10,000 | $0.21640 | $2,164.00 |
| 15,000 | $0.20910 | $3,136.50 |
| 25,000 | $0.20118 | $5,029.50 |
| 35,000 | $0.19665 | $6,882.75 |
| 50,000 | $0.19237 | $9,618.50 |
| 60,000 | $0.19036 | $11,421.60 |
| 120,000 | $0.18376 | $22,051.20 |
| 125,000 | $0.18341 | $22,926.25 |

