RNMF12FTD562R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 874
Unit Price: $1.15000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.77251
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.24315
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $27.25810
Datasheet

Upgrade


Vishay Dale
In Stock: 31,876
Unit Price: $3.37000
Datasheet

Upgrade


Vishay Dale
In Stock: 98
Unit Price: $62.40000
Datasheet
RNMF12 562
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD562R

DigiKey Part Number
RNMF12FTD562R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTD562R
Description
RES 562 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
562 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD562R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17260$863.00
Manufacturers Standard Package