
CMF55562R00FHEB | |
|---|---|
DigiKey Part Number | CMF562HFTR-ND - Tape & Reel (TR) CMF562HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55562R00FHEB |
Description | RES 562 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55562R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.21200 | $22.12 |
| 25 | $1.87440 | $46.86 |
| 50 | $1.66240 | $83.12 |
| 100 | $1.48070 | $148.07 |
| 250 | $1.28256 | $320.64 |
| 500 | $1.15824 | $579.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.05252 | $1,052.52 |
| 2,000 | $0.96270 | $1,925.40 |
| 3,000 | $0.91653 | $2,749.59 |
| 5,000 | $0.86433 | $4,321.65 |
| 7,000 | $0.83319 | $5,832.33 |
| 10,000 | $0.80279 | $8,027.90 |

