RNMF12FTD453R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.28873
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.86033
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.34521
Datasheet

Upgrade


Vishay Dale
In Stock: 1,168
Unit Price: $5.83000
Datasheet
RNMF12 453
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD453R

DigiKey Part Number
RNMF12FTD453R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTD453R
Description
RES 453 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
453 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD453R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17260$863.00
Manufacturers Standard Package