
| RNF18GTD820R | |
|---|---|
| DigiKey Part Number | 738-RNF18GTD820RTR-ND - Tape & Reel (TR) 738-RNF18GTD820RCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | RNF18GTD820R | 
| Description | RES 820 OHM 2% 1/8W AXIAL | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 820 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RNF18GTD820R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Safety | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.90000 | $0.90 | 
| 10 | $0.58700 | $5.87 | 
| 25 | $0.49280 | $12.32 | 
| 50 | $0.43240 | $21.62 | 
| 100 | $0.38100 | $38.10 | 
| 250 | $0.32504 | $81.26 | 
| 500 | $0.28978 | $144.89 | 
| 1,000 | $0.25993 | $259.93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.20674 | $1,033.70 | 
| 10,000 | $0.18930 | $1,893.00 | 
| 15,000 | $0.18035 | $2,705.25 | 
| 25,000 | $0.17023 | $4,255.75 | 
| 35,000 | $0.16419 | $5,746.65 | 
| 50,000 | $0.15829 | $7,914.50 | 
| 60,000 | $0.15546 | $9,327.60 | 
| 120,000 | $0.14575 | $17,490.00 | 
| 125,000 | $0.14523 | $18,153.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China