RNF18FTD13K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.09009
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.14279
Datasheet
13k 1% Axial RNF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF18FTD13K0

DigiKey Part Number
RNF18FTD13K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF18FTD13K0
Description
RES 13K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF18FTD13K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12059$602.95
Manufacturers Standard Package