RNF-10KOhm1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF18FTD10K0

DigiKey Part Number
RNF18FTD10K0TR-ND - Tape & Reel (TR)
RNF18FTD10K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF18FTD10K0
Description
RES 10K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF18FTD10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,019
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29400$2.94
25$0.24200$6.05
50$0.22220$11.11
100$0.19360$19.36
250$0.17188$42.97
500$0.15342$76.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12008$600.40
10,000$0.10293$1,029.30
15,000$0.09804$1,470.60
25,000$0.09431$2,357.75
35,000$0.09302$3,255.70
50,000$0.08259$4,129.50
Manufacturers Standard Package