RNF14JTD10R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.09055
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.12121
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.49852
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.17260
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 2,954
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.14793
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15087
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 104,669
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.13615
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.77883
Datasheet

Upgrade


Vishay Dale
In Stock: 28
Unit Price: $58.38000
Datasheet

Upgrade


Vishay Dale
In Stock: 4,799
Unit Price: $4.19000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $14.66501
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $38.95130
Datasheet
RNF1x 10 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14JTD10R0

DigiKey Part Number
RNF14JTD10R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14JTD10R0
Description
RES 10 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14JTD10R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13615$680.75
Manufacturers Standard Package