
RNF14FTE6K65 | |
---|---|
DigiKey Part Number | 738-RNF14FTE6K65TR-ND - Tape & Reel (TR) 738-RNF14FTE6K65CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTE6K65 |
Description | RES 6.65K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTE6K65 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.91100 | $9.11 |
25 | $0.76200 | $19.05 |
50 | $0.67160 | $33.58 |
100 | $0.59450 | $59.45 |
250 | $0.50972 | $127.43 |
500 | $0.45654 | $228.27 |
1,000 | $0.41129 | $411.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.33048 | $1,652.40 |
10,000 | $0.30405 | $3,040.50 |
15,000 | $0.29047 | $4,357.05 |
25,000 | $0.27511 | $6,877.75 |
35,000 | $0.26596 | $9,308.60 |
50,000 | $0.25702 | $12,851.00 |
60,000 | $0.25273 | $15,163.80 |
120,000 | $0.23801 | $28,561.20 |
125,000 | $0.23722 | $29,652.50 |