RNF18 9-09k 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD9K09

DigiKey Part Number
RNF14FTD9K09TR-ND - Tape & Reel (TR)
RNF14FTD9K09CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD9K09
Description
RES 9.09K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD9K09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,009
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29400$2.94
25$0.24200$6.05
50$0.22220$11.11
100$0.19360$19.36
250$0.17188$42.97
500$0.15342$76.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11151$557.55
10,000$0.09435$943.50
15,000$0.09007$1,351.05
25,000$0.08577$2,144.25
35,000$0.08291$2,901.85
50,000$0.08259$4,129.50
Manufacturers Standard Package