
RNF14FTD6M49 | |
|---|---|
DigiKey Part Number | 738-RNF14FTD6M49TR-ND - Tape & Reel (TR) 738-RNF14FTD6M49CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD6M49 |
Description | RES 6.49M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.49 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD6M49 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.59200 | $5.92 |
| 25 | $0.49640 | $12.41 |
| 50 | $0.43580 | $21.79 |
| 100 | $0.38390 | $38.39 |
| 250 | $0.32756 | $81.89 |
| 500 | $0.29202 | $146.01 |
| 1,000 | $0.26194 | $261.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20833 | $1,041.65 |
| 10,000 | $0.19076 | $1,907.60 |
| 15,000 | $0.18174 | $2,726.10 |
| 25,000 | $0.17154 | $4,288.50 |
| 35,000 | $0.16546 | $5,791.10 |
| 50,000 | $0.15951 | $7,975.50 |
| 60,000 | $0.15666 | $9,399.60 |
| 120,000 | $0.14688 | $17,625.60 |
| 125,000 | $0.14635 | $18,293.75 |

