5,36m 1% RNF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD5M36

DigiKey Part Number
738-RNF14FTD5M36TR-ND - Tape & Reel (TR)
738-RNF14FTD5M36CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD5M36
Description
RES 5.36M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.36 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD5M36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.58700$5.87
25$0.49280$12.32
50$0.43240$21.62
100$0.38100$38.10
250$0.32504$81.26
500$0.28978$144.89
1,000$0.25993$259.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20674$1,033.70
10,000$0.18930$1,893.00
15,000$0.18035$2,705.25
25,000$0.17023$4,255.75
35,000$0.16419$5,746.65
50,000$0.15829$7,914.50
60,000$0.15546$9,327.60
120,000$0.14575$17,490.00
125,000$0.14523$18,153.75
Manufacturers Standard Package