RNF1x 4-12k 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD4K12

DigiKey Part Number
RNF14FTD4K12TR-ND - Tape & Reel (TR)
RNF14FTD4K12CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD4K12
Description
RES 4.12K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.12 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD4K12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,766
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35100$3.51
25$0.29720$7.43
50$0.25980$12.99
100$0.22790$22.79
250$0.19344$48.36
500$0.17188$85.94
1,000$0.15350$153.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12059$602.95
10,000$0.10983$1,098.30
15,000$0.10430$1,564.50
25,000$0.09804$2,451.00
35,000$0.09431$3,300.85
50,000$0.09066$4,533.00
60,000$0.08892$5,335.20
120,000$0.08291$9,949.20
125,000$0.08259$10,323.75
Manufacturers Standard Package