RNF14FTD40R2 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.39656
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.14371
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.26365
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.26365
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15106
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 4,524
Unit Price: $3.86000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $31.93310
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $3.88893
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.92021
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.05793
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.47790
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 782
Unit Price: $1.40000
Datasheet
40.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD40R2

DigiKey Part Number
RNF14FTD40R2TR-ND - Tape & Reel (TR)
RNF14FTD40R2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD40R2
Description
RES 40.2 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD40R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14FTE40R2Stackpole Electronics Inc0RNF14FTE40R2-ND$0.39656Upgrade
RNMF14FTD40R2Stackpole Electronics Inc0RNMF14FTD40R2-ND$0.14371Similar
RNF14DTC40R2Stackpole Electronics Inc0RNF14DTC40R2-ND$0.26365Parametric Equivalent
RNF14FBC40R2Stackpole Electronics Inc0738-RNF14FBC40R2-ND$0.26365Parametric Equivalent
RNF14FTC40R2Stackpole Electronics Inc0RNF14FTC40R2-ND$0.15106Parametric Equivalent
Available To Order
Factory Stock: 10,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36200$3.62
25$0.30240$7.56
50$0.26640$13.32
100$0.23430$23.43
250$0.19864$49.66
500$0.17644$88.22
1,000$0.15752$157.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12380$619.00
10,000$0.11275$1,127.50
15,000$0.10707$1,606.05
25,000$0.10064$2,516.00
35,000$0.09681$3,388.35
50,000$0.09307$4,653.50
Manufacturers Standard Package