Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar

RNF14FTC40R2 | |
|---|---|
DigiKey Part Number | RNF14FTC40R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14FTC40R2 |
Description | RES 40.2 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTC40R2 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14DTC40R2 | Stackpole Electronics Inc | 0 | RNF14DTC40R2-ND | $0.26365 | Parametric Equivalent |
| RNF14FBC40R2 | Stackpole Electronics Inc | 0 | 738-RNF14FBC40R2-ND | $0.26365 | Parametric Equivalent |
| RNF14FTE40R2 | Stackpole Electronics Inc | 0 | RNF14FTE40R2-ND | $0.39656 | Parametric Equivalent |
| CMF5540R200FHEB | Vishay Dale | 4,524 | CMF40.2HFCT-ND | $3.86000 | Upgrade |
| CMF7040R200FEEK | Vishay Dale | 0 | CMF7040R200FEEK-ND | $31.93310 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15106 | $755.30 |





