RNF1x 332k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD332K

DigiKey Part Number
RNF14FTD332KTR-ND - Tape & Reel (TR)
RNF14FTD332KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD332K
Description
RES 332K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
332 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD332K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,858
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35100$3.51
25$0.29680$7.42
50$0.25940$12.97
100$0.22760$22.76
250$0.19320$48.30
500$0.17166$85.83
1,000$0.15330$153.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12044$602.20
10,000$0.10969$1,096.90
15,000$0.10417$1,562.55
25,000$0.09792$2,448.00
35,000$0.09419$3,296.65
50,000$0.09055$4,527.50
60,000$0.08880$5,328.00
120,000$0.08281$9,937.20
125,000$0.08248$10,310.00
Manufacturers Standard Package