RNF14FTD2M49 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.18593
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.35504
Datasheet

Upgrade


Vishay Dale
In Stock: 3,773
Unit Price: $25.16000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $15.77009
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $42.13820
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $19.29926
Datasheet
2,49m 1% RNF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD2M49

DigiKey Part Number
RNF14FTD2M49-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTD2M49
Description
RES 2.49M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.49 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD2M49 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16454$822.70
Manufacturers Standard Package