
RNF14FTD24K9 | |
|---|---|
DigiKey Part Number | RNF14FTD24K9TR-ND - Tape & Reel (TR) RNF14FTD24K9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD24K9 |
Description | RES 24.9K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD24K9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26100 | $2.61 |
| 25 | $0.21560 | $5.39 |
| 50 | $0.20100 | $10.05 |
| 100 | $0.19360 | $19.36 |
| 250 | $0.17188 | $42.97 |
| 500 | $0.15342 | $76.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12008 | $600.40 |
| 10,000 | $0.08578 | $857.80 |
| 15,000 | $0.08291 | $1,243.65 |
| 25,000 | $0.08259 | $2,064.75 |

