
RNF14FTD200R | |
|---|---|
DigiKey Part Number | RNF14FTD200RTR-ND - Tape & Reel (TR) RNF14FTD200RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD200R |
Description | RES 200 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD200R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 25 | $0.27640 | $6.91 |
| 50 | $0.25980 | $12.99 |
| 100 | $0.22940 | $22.94 |
| 250 | $0.19468 | $48.67 |
| 500 | $0.17298 | $86.49 |
| 1,000 | $0.15448 | $154.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11222 | $561.10 |
| 10,000 | $0.11054 | $1,105.40 |
| 15,000 | $0.10688 | $1,603.20 |
| 25,000 | $0.10111 | $2,527.75 |
| 35,000 | $0.09125 | $3,193.75 |
| 60,000 | $0.08949 | $5,369.40 |
| 120,000 | $0.08344 | $10,012.80 |
| 125,000 | $0.08312 | $10,390.00 |

