
RNF14FTD1K62 | |
|---|---|
DigiKey Part Number | RNF14FTD1K62TR-ND - Tape & Reel (TR) RNF14FTD1K62CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD1K62 |
Description | RES 1.62K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD1K62 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 25 | $0.29920 | $7.48 |
| 50 | $0.26140 | $13.07 |
| 100 | $0.22940 | $22.94 |
| 250 | $0.19468 | $48.67 |
| 500 | $0.17298 | $86.49 |
| 1,000 | $0.15448 | $154.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12137 | $606.85 |
| 10,000 | $0.11054 | $1,105.40 |
| 15,000 | $0.10497 | $1,574.55 |
| 25,000 | $0.09867 | $2,466.75 |
| 35,000 | $0.09492 | $3,322.20 |
| 50,000 | $0.09125 | $4,562.50 |
| 60,000 | $0.08949 | $5,369.40 |
| 120,000 | $0.08344 | $10,012.80 |
| 125,000 | $0.08312 | $10,390.00 |

