
RNF14FTD1K27 | |
---|---|
DigiKey Part Number | RNF14FTD1K27TR-ND - Tape & Reel (TR) RNF14FTD1K27CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD1K27 |
Description | RES 1.27K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD1K27 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35100 | $3.51 |
25 | $0.29720 | $7.43 |
50 | $0.25980 | $12.99 |
100 | $0.22790 | $22.79 |
250 | $0.19344 | $48.36 |
500 | $0.17188 | $85.94 |
1,000 | $0.15350 | $153.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12059 | $602.95 |
10,000 | $0.10983 | $1,098.30 |
15,000 | $0.10430 | $1,564.50 |
25,000 | $0.09804 | $2,451.00 |
35,000 | $0.09431 | $3,300.85 |
50,000 | $0.09066 | $4,533.00 |
60,000 | $0.08892 | $5,335.20 |
120,000 | $0.08291 | $9,949.20 |
125,000 | $0.08259 | $10,323.75 |