
RNF14FTD1K13 | |
---|---|
DigiKey Part Number | RNF14FTD1K13TR-ND - Tape & Reel (TR) RNF14FTD1K13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD1K13 |
Description | RES 1.13K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.13 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD1K13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35300 | $3.53 |
25 | $0.29880 | $7.47 |
50 | $0.26120 | $13.06 |
100 | $0.22910 | $22.91 |
250 | $0.19444 | $48.61 |
500 | $0.17276 | $86.38 |
1,000 | $0.15428 | $154.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12121 | $606.05 |
10,000 | $0.11040 | $1,104.00 |
15,000 | $0.10484 | $1,572.60 |
25,000 | $0.09855 | $2,463.75 |
35,000 | $0.09479 | $3,317.65 |
50,000 | $0.09113 | $4,556.50 |
60,000 | $0.08937 | $5,362.20 |
120,000 | $0.08334 | $10,000.80 |
125,000 | $0.08301 | $10,376.25 |