RNF18 150k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RNF18 150k
150k 1% RNF

RNF14FTD150K

DigiKey Part Number
RNF14FTD150KTR-ND - Tape & Reel (TR)
RNF14FTD150KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD150K
Description
RES 150K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD150K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,227
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29400$2.94
25$0.24200$6.05
50$0.22220$11.11
100$0.19360$19.36
250$0.17188$42.97
500$0.15342$76.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12008$600.40
10,000$0.10293$1,029.30
15,000$0.09804$1,470.60
25,000$0.09431$2,357.75
35,000$0.09066$3,173.10
60,000$0.08892$5,335.20
120,000$0.08291$9,949.20
125,000$0.08259$10,323.75
Manufacturers Standard Package