RNF14FTC93K1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.08581
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.81294
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.07267
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.78176
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.56899
Datasheet

Upgrade


Vishay Dale
In Stock: 2,112
Unit Price: $5.03000
Datasheet

Similar


Vishay Dale
In Stock: 3,600
Unit Price: $9.34000
Datasheet
RNF1x 93-1k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTC93K1

DigiKey Part Number
RNF14FTC93K1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTC93K1
Description
RES 93.1K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
93.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTC93K1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15010$750.50
Manufacturers Standard Package