RNF18 4-22k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTC4K22

DigiKey Part Number
738-RNF14FTC4K22TR-ND - Tape & Reel (TR)
738-RNF14FTC4K22CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTC4K22
Description
RES 4.22K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.22 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTC4K22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,563
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.43300$4.33
25$0.36280$9.07
50$0.31860$15.93
100$0.28100$28.10
250$0.23888$59.72
500$0.21256$106.28
1,000$0.19009$190.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15010$750.50
10,000$0.13699$1,369.90
15,000$0.13026$1,953.90
25,000$0.12265$3,066.25
35,000$0.11811$4,133.85
50,000$0.11368$5,684.00
60,000$0.11155$6,693.00
120,000$0.10425$12,510.00
125,000$0.10385$12,981.25
Manufacturers Standard Package