
RNF14FTC4K12 | |
---|---|
DigiKey Part Number | 738-RNF14FTC4K12TR-ND - Tape & Reel (TR) 738-RNF14FTC4K12CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTC4K12 |
Description | RES 4.12K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.12 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTC4K12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.43300 | $4.33 |
25 | $0.36280 | $9.07 |
50 | $0.31860 | $15.93 |
100 | $0.28100 | $28.10 |
250 | $0.23888 | $59.72 |
500 | $0.21256 | $106.28 |
1,000 | $0.19009 | $190.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15010 | $750.50 |
10,000 | $0.13699 | $1,369.90 |
15,000 | $0.13026 | $1,953.90 |
25,000 | $0.12265 | $3,066.25 |
35,000 | $0.11811 | $4,133.85 |
50,000 | $0.11368 | $5,684.00 |
60,000 | $0.11155 | $6,693.00 |
120,000 | $0.10425 | $12,510.00 |
125,000 | $0.10385 | $12,981.25 |