Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF14FBD11R0 | |
|---|---|
DigiKey Part Number | 738-RNF14FBD11R0-ND |
Manufacturer | |
Manufacturer Product Number | RNF14FBD11R0 |
Description | RES 11 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FBD11R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FTC11R0 | Stackpole Electronics Inc | 0 | RNF14FTC11R0-ND | $0.15106 | Parametric Equivalent |
| RNF14FTD11R0 | Stackpole Electronics Inc | 0 | RNF14FTD11R0-ND | $0.12137 | Parametric Equivalent |
| ERL0711R000FKEA500 | Vishay Dale | 0 | 541-ERL0711R000FKEA500TR-ND | $4.92021 | Parametric Equivalent |
| ERL0711R000FKEB500 | Vishay Dale | 0 | 541-ERL0711R000FKEB500TR-ND | $6.05793 | Parametric Equivalent |
| ERL0711R000FKEK500 | Vishay Dale | 0 | 541-ERL0711R000FKEK500-ND | $24.47790 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26365 | $1,318.25 |




