RNF14FAD3K65 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.16454
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 15,276
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.79087
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.99126
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.32581
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.23468
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15010
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.17171
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.14279
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.07259
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.11860
Datasheet

Upgrade


Vishay Dale
In Stock: 1,691
Unit Price: $5.88000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.11860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.86121
Datasheet
RNF18 3-65k 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FAD3K65

DigiKey Part Number
RNF14FAD3K65-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14FAD3K65
Description
RES 3.65K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
3.65 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FAD3K65 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.09009$450.45
Manufacturers Standard Package