RNF14FAD154R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.12044
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.78857
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.14990
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.14261
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.07121
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.08380
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.08380
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.08380
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.42470
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.08380
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.42970
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.08380
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.85483
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.13052
Datasheet
RNF1x 154
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FAD154R

DigiKey Part Number
RNF14FAD154R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14FAD154R
Description
RES 154 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
154 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FAD154R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.08997$449.85
Manufacturers Standard Package