RNF14FAD113K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 12,344
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.99636
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.68490
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.23589
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15087
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.14353
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15087
Datasheet

Upgrade


Vishay Dale
In Stock: 845
Unit Price: $5.34000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $3.17211
Datasheet
113k 1% Axial RNF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FAD113K

DigiKey Part Number
RNF14FAD113K-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14FAD113K
Description
RES 113K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
113 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FAD113K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.09055$452.75
Manufacturers Standard Package