RNF14BTD10K2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.07810
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.80008
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.33263
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.99636
Datasheet
RNF14 10-2k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BTD10K2

DigiKey Part Number
RNF14BTD10K2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14BTD10K2
Description
RES 10.2K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10.2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BTD10K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.68490$3,424.50
Manufacturers Standard Package