RNF12FTD45R3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.17260
Datasheet
45,3 Ohm 1% RNF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTD45R3

DigiKey Part Number
RNF12FTD45R3TR-ND - Tape & Reel (TR)
RNF12FTD45R3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF12FTD45R3
Description
RES 45.3 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
45.3 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTD45R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.73900$7.39
25$0.61760$15.44
50$0.54200$27.10
100$0.47950$47.95
250$0.40988$102.47
500$0.36638$183.19
1,000$0.32934$329.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.28873$721.82
5,000$0.26331$1,316.55
7,500$0.25025$1,876.87
12,500$0.23546$2,943.25
17,500$0.22664$3,966.20
25,000$0.21803$5,450.75
30,000$0.21390$6,417.00
60,000$0.19972$11,983.20
62,500$0.19895$12,434.38
Manufacturers Standard Package