RNF12FTD21K5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.30348
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.77251
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.86033
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.24315
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.77251
Datasheet
21,5k 1% Axial RNF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21,5k 1% Axial RNF
RNF18 21-5k 1

RNF12FTD21K5

DigiKey Part Number
RNF12FTD21K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF12FTD21K5
Description
RES 21.5K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
21.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTD21K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.28873$721.82
Manufacturers Standard Package