
RNCS1206BKE100R | |
|---|---|
DigiKey Part Number | RNCS1206BKE100RTR-ND - Tape & Reel (TR) RNCS1206BKE100RCT-ND - Cut Tape (CT) RNCS1206BKE100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS1206BKE100R |
Description | RES 100 OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS1206BKE100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.97800 | $9.78 |
| 25 | $0.95040 | $23.76 |
| 50 | $0.92740 | $46.37 |
| 100 | $0.87810 | $87.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.78556 | $785.56 |
| 2,000 | $0.76830 | $1,536.60 |
| 3,000 | $0.75103 | $2,253.09 |
| 5,000 | $0.75026 | $3,751.30 |
| 7,000 | $0.74891 | $5,242.37 |
| 10,000 | $0.73190 | $7,319.00 |
| 12,000 | $0.73038 | $8,764.56 |

