
| AT1206BRD07100RL | |
|---|---|
| DigiKey Part Number | 13-AT1206BRD07100RLTR-ND - Tape & Reel (TR) 13-AT1206BRD07100RLCT-ND - Cut Tape (CT) 13-AT1206BRD07100RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AT1206BRD07100RL | 
| Description | RES SMD 100 OHM 0.1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AT1206BRD07100RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.00000 | $4.00 | 
| 10 | $1.99900 | $19.99 | 
| 25 | $1.75880 | $43.97 | 
| 50 | $1.52240 | $76.12 | 
| 100 | $1.43100 | $143.10 | 
| 250 | $1.33996 | $334.99 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $1.11510 | $5,575.50 | 
| 10,000 | $1.09846 | $10,984.60 | 
| 15,000 | $1.09430 | $16,414.50 | 
| 25,000 | $1.09014 | $27,253.50 | 
| 50,000 | $1.08091 | $54,045.50 | 
| 60,000 | $1.07248 | $64,348.80 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China